
The MCC PB62-BP is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 10uA. The diode is rated for a maximum forward surge current of 150A and a maximum repetitive reverse voltage of 200V. It is packaged in a through hole package and is RoHS compliant.
MCC PB62-BP technical specifications.
| Average Rectified Current | 6A |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 15.71mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 15.71mm |
| RoHS | Compliant |
Download the complete datasheet for MCC PB62-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
