MCC PB64-B technical specifications.
| Height | 6.86mm |
| Length | 15.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PB64 |
| Width | 15.71mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC PB64-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
