
The MCC PB66-B is a general purpose rectifier with a maximum surge current of 150A and an operating temperature range of -55°C to 125°C. It has a height and length of 6.86mm and 15.71mm, respectively. The device is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
MCC PB66-B technical specifications.
| Height | 6.86mm |
| Length | 15.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PB66 |
| Width | 15.71mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
