NPN Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a 40V collector-emitter breakdown voltage and a 600mA continuous collector current. This through-hole mounted component offers a minimum DC current gain (hFE) of 35 and a transition frequency of 300MHz. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. RoHS compliant and lead-free.
Sign in to ask questions about the MCC PN2222A-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC PN2222A-AP technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 4.7mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for MCC PN2222A-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.