
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector-emitter voltage (VCEO) of 60VDC and a maximum collector current of 600mA. Offers a transition frequency of 200MHz and a minimum DC current gain (hFE) of 75. Designed for through-hole mounting with a power dissipation of 600mW. RoHS compliant and lead-free.
Sign in to ask questions about the MCC PN2907A-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC PN2907A-AP technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 4.7mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for MCC PN2907A-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
