
General purpose rectifier diode with a 400V maximum repetitive reverse voltage (Vrrm) and 1.5A forward current. Features a 50A peak non-repetitive surge current and a maximum reverse current of 10uA. This lead-free, RoHS compliant component operates from -55°C to 125°C and is available in bulk packaging.
MCC RB154-BP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Ratings | AEC-Q200 |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Series | GCM |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 400V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC RB154-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
