
General Purpose Rectifier Diode. Features 600V DC Rated Voltage and 1.5A Forward Current. Maximum Repetitive Reverse Voltage is 600V, with a maximum reverse current of 10µA. Peak non-repetitive surge current capability reaches 50A. This component is RoHS compliant and lead-free, designed for surface mount applications.
MCC RB155-BP technical specifications.
| Capacitance | 4.3nF |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 600V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC RB155-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
