Sign in to ask questions about the MCC RB156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC RB156 technical specifications.
| Average Rectified Current | 1.5A |
| Current Rating | 1.5A |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| Width | 9.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC RB156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
