
General purpose rectifier bridge with 800V repetitive reverse voltage and 1.5A forward current. Features a 50A peak non-repetitive surge current and 680pF capacitance. Offered in a 1808 package for surface mount or through-hole applications, with a maximum operating temperature of 125°C. This lead-free, RoHS compliant component has a 2kV voltage rating and a maximum reverse leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC RB156-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680pF |
| Package/Case | 1808 |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Series | GR4 |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 800V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC RB156-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
