
The MCC RB157 is a general purpose rectifier diode with an average rectified current of 1.5A and a DC rated voltage of 1kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is available in a through hole package with a lead free status of non-compliant. It is not RoHS compliant.
Sign in to ask questions about the MCC RB157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC RB157 technical specifications.
| Average Rectified Current | 1.5A |
| Current Rating | 1.5A |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| Width | 9.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC RB157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
