
1.5A radial general purpose rectifier diode with a 1kV repetitive reverse voltage rating and 50A peak non-repetitive surge current. Features a 1.5A forward current, 10uA maximum reverse leakage current, and operates across a -55°C to 125°C temperature range. This through-hole component has a 0.197-inch lead pitch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC RB157-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 4.3mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Series | DEB |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 1kV |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC RB157-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
