
The RB751S-40LP-TP is a general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum reverse voltage of 30V and a maximum surge current of 150mA. This rectifier is RoHS compliant and is available in a surface mount package.
Sign in to ask questions about the MCC RB751S-40LP-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC RB751S-40LP-TP technical specifications.
| Average Rectified Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC RB751S-40LP-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
