Sign in to ask questions about the MCC RB751V-40-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC RB751V-40-TP technical specifications.
| Average Rectified Current | 30mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC RB751V-40-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
