
General purpose rectifier diode with an 800V repetitive reverse voltage (Vrrm) and 2A average rectified current. Features a 60A peak non-repetitive surge current and a low 5µA maximum reverse current. Operates across a wide temperature range from -55°C to 150°C. Housed in a DO-15 package for through-hole mounting, this RoHS compliant component offers a capacitance of 20pF.
Sign in to ask questions about the MCC RL206-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC RL206-TP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 20pF |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for MCC RL206-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
