MCC RM2000E-TP technical specifications.
| Average Rectified Current | 500mA |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 2kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 2kV |
| RoHS Compliant | Yes |
| Weight | 0.001199oz |
| RoHS | Compliant |
Download the complete datasheet for MCC RM2000E-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.