MCC RS403GL-BP technical specifications.
| Average Rectified Current | 4A |
| Forward Current | 4A |
| Height | 16.3mm |
| Length | 19.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC RS403GL-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
