
The RS403L-BP is a general purpose rectifier diode with a current rating of 4A and a DC rated voltage of 200V. It is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is lead free and RoHS compliant, with a maximum reverse leakage current of 10uA and a maximum surge current of 200A.
Sign in to ask questions about the MCC RS403L-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC RS403L-BP technical specifications.
| Current Rating | 4A |
| Diode Type | BRIDGE |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 300 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| Series | RS403 |
| DC Rated Voltage | 200V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC RS403L-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
