
This general purpose rectifier diode is rated for 1kV reverse voltage and 10A average rectified current. It can withstand a maximum surge current of 200A and has a maximum operating temperature of 150°C. The device is packaged in a DO-214AB case and is suitable for surface mount applications. It is lead free and RoHS compliant.
MCC S10M-TP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DO-214AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
