
The S1M-TP diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 5uA. The diode's reverse recovery time is 2us. It is packaged in a DO-214AA case and is available on a tape and reel. The S1M-TP is a lead-free device and is RoHS compliant.
MCC S1M-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC S1M-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
