The MCC S2B diode is a general purpose rectifier with a maximum reverse voltage of 100V and an average rectified current of 2A. It is designed for surface mount applications and has a reverse recovery time of 2us. The diode is packaged in a cut tape format with 10 units per package. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the MCC S2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC S2B technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 30pF |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC S2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
