
The S2B-TP is a surface mount general purpose rectifier with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 10uA. The device is packaged in a DO-214AA package and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the MCC S2B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC S2B-TP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 30pF |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for MCC S2B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.