
General purpose rectifier diode with a 400V repetitive reverse voltage rating and 2A average rectified current. Features a 50A peak non-repetitive surge current capability and a low reverse current of 10µA. This surface mount component, housed in a DO-214AA package, offers a wide operating temperature range from -55°C to 150°C. It includes a 2µs reverse recovery time and is RoHS compliant.
MCC S2G-TP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 30pF |
| Package/Case | DO-214AA |
| Current Rating | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for MCC S2G-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
