Sign in to ask questions about the MCC S2J-LTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC S2J-LTP technical specifications.
| Average Rectified Current | 2A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC S2J-LTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.