Sign in to ask questions about the MCC S3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC S3B technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC S3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
