
General purpose rectifier diode, surface mount, DO-214AB package. Features 3A average rectified current, 100V repetitive reverse voltage, and 100A peak non-repetitive surge current. Operates from -55°C to 150°C with a capacitance of 60pF. RoHS compliant and lead-free.
Sign in to ask questions about the MCC S3B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC S3B-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC S3B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
