
General purpose rectifier diode with a 200V repetitive reverse voltage (Vrrm) and 3A average rectified current. Features a 60pF capacitance and a maximum forward surge current of 100A. Packaged in a DO-214AB surface mount case with dimensions of 7.11mm length, 6.22mm width, and 2.417mm height. Operates across a temperature range of -55°C to 150°C and is lead-free and RoHS compliant.
Sign in to ask questions about the MCC S3D-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC S3D-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC S3D-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
