Sign in to ask questions about the MCC S3GB-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC S3GB-TP technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Lead Free | Lead Free |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC S3GB-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
