
Unidirectional TVS Diode with a 10V DC Rated Voltage and 11.1V Reverse Breakdown Voltage. Features a 17V Clamping Voltage and 500W Peak Pulse Power dissipation. Designed for through-hole mounting in a DO-15 package, operating from -55°C to 175°C. Offers 30A Peak Pulse Current handling and 1uA leakage current.
Sign in to ask questions about the MCC SA10A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SA10A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 17V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for MCC SA10A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
