
Unidirectional TVS diode for power line protection, featuring a DO-15 axial package. Offers a 30V DC rated voltage with a reverse standoff voltage of 30V and a minimum breakdown voltage of 33.3V. Clamping voltage is 48.4V, with a peak pulse power dissipation of 500W and a peak pulse current handling of 10.5A. Operates across a wide temperature range from -55°C to 175°C, with low leakage current of 1uA.
Sign in to ask questions about the MCC SA30A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SA30A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 48.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 10.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC SA30A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
