Diode Schottky 60V 15MA DO35
Checking distributor stock and pricing after the page loads.
MCC SD101A-TP technical specifications.
| Average Rectified Current | 15mA |
| Package/Case | DO-35 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |