
Schottky diode for general-purpose rectification, featuring a 60V repetitive reverse voltage and 15mA average rectified current. This surface mount component offers a low capacitance of 2pF and a fast 1ns reverse recovery time. Operating across a wide temperature range from -55°C to 125°C, it handles a 2A maximum surge current. The diode is RoHS compliant and lead-free, packaged in a compact SOD323 surface mount package.
Sign in to ask questions about the MCC SD101AWS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SD101AWS-TP technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Current Rating | 10mA |
| Forward Current | 15mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SD101AWS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
