DIODE SCHOTTKY 50V 15MA DO35
MCC SD101B-TP technical specifications.
| Average Rectified Current | 15mA |
| Package/Case | DO-35 |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
