Sign in to ask questions about the MCC SD101BWS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SD101BWS-TP technical specifications.
| Capacitance | 2.1pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SD101BWS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
