
General purpose rectifier diode featuring Schottky barrier technology. This small signal diode offers a maximum repetitive reverse voltage of 40V and a forward current rating of 15mA. With a fast reverse recovery time of 1ns and low capacitance of 2.2pF, it is suitable for high-frequency applications. The component is surface mountable in a 2-pin SOD-323 package, operating from -55°C to 125°C, and is RoHS compliant.
Sign in to ask questions about the MCC SD101CWS-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SD101CWS-TP technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2.2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SD101CWS-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
