Diode Array Schottky 40V SOT363
Checking distributor stock and pricing after the page loads.
MCC SD103ATWS-TP technical specifications.
| Average Rectified Current | 175mA |
| Package/Case | SOT-363 |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| Series | SD103ATW |
| RoHS | Compliant |