MCC SDB157-TP technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.3mm |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SDB157-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
