
The SDB204-TP is a general purpose rectifier diode with an average rectified current of 2A and a maximum operating temperature of 150°C. It is packaged in a surface mount SMD/SMT package, with a height of 3.3mm, length of 8.51mm, and width of 6.5mm. The diode is RoHS compliant and available in quantities of 1500 per reel. It can withstand a maximum surge current of 60A and is suitable for use in a wide range of applications.
MCC SDB204-TP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Forward Current | 2A |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SDB204-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
