The SI2301 is a P-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 2.8A and a drain to source breakdown voltage of 20V. The device is packaged in a SOT-23-3 package and is available in quantities of 3000 per reel. The MOSFET has a power dissipation of 1.25W and a turn-off delay time of 52ns. It is not RoHS compliant.
MCC SI2301 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 52ns |
| RoHS | Not Compliant |
No datasheet is available for this part.