
P-channel MOSFET, surface mount, SOT-23 package. Features 20V drain-source breakdown voltage, 2.8A continuous drain current, and 110mΩ drain-source on-resistance. Operates from -55°C to 150°C with a maximum power dissipation of 1.25W. Includes 880pF input capacitance and is RoHS compliant.
Sign in to ask questions about the MCC SI2301-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SI2301-TP technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 120MR |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SI2301-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
