
The SI2302-TP is a single N-channel transistor in a SOT-23 package, designed for surface mount applications. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1.25W. The transistor features a drain to source breakdown voltage of 20V and a drain to source resistance of 110mR. It is lead free and RoHS compliant.
MCC SI2302-TP technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 237pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| Rds On Max | 72mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SI2302-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
