
The SK103-TP is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It has a maximum reverse leakage current of 1mA and a maximum surge current of 250A. The diode is packaged in a DO-214AB case and is available in tape and reel packaging. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the MCC SK103-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK103-TP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DO-214AB |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Output Current | 10A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC SK103-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.