MCC SK104-TP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DO-214AB |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Output Current | 10A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for MCC SK104-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
