
The SK1045-TP is a surface mount general purpose rectifier with a maximum operating temperature range of -55°C to 125°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 1mA. The device is RoHS compliant and lead free, packaged in a DO-214AB package, and available on tape and reel. The SK1045-TP can handle a maximum surge current of 250A and has a DC rated voltage of 45V.
Sign in to ask questions about the MCC SK1045-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK1045-TP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DO-214AB |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Output Current | 10A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for MCC SK1045-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
