
The SK106-TP is a surface mount general purpose rectifier diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum reverse voltage rating of 60V and a maximum reverse current of 1mA. The diode can handle a maximum surge current of 250A and has a peak non-repetitive surge current of 250A. It is lead free and RoHS compliant.
Sign in to ask questions about the MCC SK106-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK106-TP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DO-214AB |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Output Current | 10A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for MCC SK106-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
