Sign in to ask questions about the MCC SK1535-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC SK1535-TP technical specifications.
| Average Rectified Current | 15A |
| Package/Case | DO-214AB |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 275A |
| Mount | Surface Mount |
| Output Current | 15A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for MCC SK1535-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
