Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SK1545-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 15A |
| Package/Case | DO-214AB |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 275A |
| Mount | Surface Mount |
| Output Current | 15A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 275A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for MCC SK1545-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.