
The SK18-LTP diode is a general purpose rectifier with a maximum repetitive reverse voltage of 80V and a maximum forward surge current of 30A. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The diode is available in a surface mount package, packaged on a tape and reel for easy handling and mounting.
MCC SK18-LTP technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SK18 |
| RoHS | Compliant |
Download the complete datasheet for MCC SK18-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
