
The SK24-LTP is a surface mount general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum forward surge current of 50A and a maximum reverse voltage of 40V. The device is packaged in a DO-214AA case and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and efficient rectifier is required.
MCC SK24-LTP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SK24-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
