
The SK24-TP is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum surge current of 50A. The diode is surface mount and RoHS compliant. It has a capacitance of 50pF and a maximum reverse leakage current of 500uA. The SK24-TP is suitable for use in a variety of applications where a reliable and efficient rectifier diode is required.
MCC SK24-TP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 50pF |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for MCC SK24-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
