
Schottky diode for surface mount applications, featuring a 100V repetitive reverse voltage and 3A average rectified current. This component offers a maximum forward surge current of 80A and a low capacitance of 250pF. Operating across a temperature range of -50°C to 125°C, it is packaged in an SMA case and supplied on tape and reel. The diode is lead-free and RoHS compliant.
MCC SK310A-LTP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMA |
| Forward Current | 3A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001199oz |
| RoHS | Compliant |
Download the complete datasheet for MCC SK310A-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
